B59830C0120A070 | EPCOS
PTC thermistor, 3.7 Ω (3R7), 120 °C, 25 %
Unit Price (€ / pc.)
2.6061 € *
Available: 493 pcs.
Leadtime: 32 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
25 pcs.
2.2134 €
100 pcs.
2.0587 €
500 pcs.
1.8445 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B598..C120A70.
Suitable for surge current protection and the prevention of short-circuits. Coated
Technical specifications
ohmic resistance | 3.7 Ω | |
Response temperature | 120 °C | |
Design | radial | |
max. operating temperature | 60 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Rated voltage (AC) | 265 V | |
Rated voltage (DC) | 265 V | |
Rated current | 460 A | |
switching current | 7 A | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |