B59970C0120A070 | EPCOS
PTC thermistor, 9.4 Ω (9R4), 120 °C, 25 %
Unit Price (€ / pc.)
2.0230 € *
Available: 1,220 pcs.
Leadtime: 32 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.2614 €
50 pcs.
1.1067 €
500 pcs.
0.8925 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B599..C120A70.
Suitable for surge current protection and the prevention of short-circuits. Coated
Technical specifications
ohmic resistance | 9.4 Ω | |
Response temperature | 120 °C | |
Design | radial | |
max. operating temperature | 125 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Rated voltage (AC) | 80 V | |
Rated voltage (DC) | 80 V | |
Rated current | 150 A | |
switching current | 3 A | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |