B59758B0110A070 | EPCOS
PTC THERMISTOR B59758B0110A070
Unit Price (€ / pc.)
2.6418 € *
Available: 47 pcs.
Leadtime: 32 Weeks **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
2 pcs.
2.6418 €
25 pcs.
2.3800 €
150 pcs.
2.1658 €
500 pcs.
2.0468 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC Thermistor, B59758B0110A070, EPCOS
Features
- Lead-free terminals
- Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
- IECQ certificate (file number 101-QA-13) for ICL applications and for overcurrent protection selected types (file number 101-QA-2)
Technical specifications
ohmic resistance | 7.5 kΩ | |
Design | radial | |
max. operating temperature | 60 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
switching current | 8 mA | |
Tolerance | ±33 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |