Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

PTC Thermistor A 641A 145A 62

  • ohmic resistance: 470 Ω
  • Trigger temperature: 145 °C
  • Rated voltage (DC): 32 VDC

Order No. 82 E 5845

Manufacturer name

TDK

Series

B59641

Manufacturer No.

B59641A0145A062
B59641A145A62
A 641A 145A 62

piece
Total

€ 856.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 12000
Price* per piece € 0.2142 € 0.1904
product.detail.add.UNDEFINED

Technical features

470 Ω
145 °C
32 VDC
-40 °C
170 °C
0 nm
1 mm
0 nm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B59641
Manufacturer number B59641A0145A062
B59641A145A62
A 641A 145A 62
Country of origin Austria
Customs tariff number 85332100
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions