PZA 7524 / RT | SCHÜTZINGER
PROBE CLIP PZA 7524 / RT
Order No.: 86F0072
EAN: 4099891353308
MPN:
PZA 7524 / RT
99015389
Unit Price (€ / pc.)
16.1483 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.15 € *
Price list
Quantity
Price per unit*
5 pcs.
16.1483 €
10 pcs.
15.2082 €
20 pcs.
14.2443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator Clips, Test Clips, PZA 7524 / RT, SCHÜTZINGER
Technical Data
- Colour: red
- Rated current: 32 A
- Rated voltage: 33 VAC/70 VDC
Technical specifications
Colour | red | |
max. clamping range | 25 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |