PRUEF 2600 C2 SW | Hirschmann Test & Measurement
Test probe, socket 4 mm, rigid, 1 kV, black, PRUEF 2600 C2 SW
Unit Price (€ / pc.)
3.8199 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
20 pcs.
3.3558 €
100 pcs.
3.1297 €
500 pcs.
3.0107 €
1000 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probe, 972 327-100, Hirschmann T&M
Test probe with step-resistant insulating sleeve and slim nickel-plated stainless steel tip. Tip for piercing oxide layers. 4mm socket connection. Pluggable with safety test leads. Accessories: tip protection and IC - tap SS 260
Technical specifications
Connection | socket 4 mm, rigid | |
Colour | black | |
Material Insulation | PP | |
Contact material | brass | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |