MMS 2040 | Hirschmann Test & Measurement

Test equipment kit, for Safety applications, MMS 2040

Order No.: 86F7048
EAN: 4099891478322
MPN:
MMS 2040
972 342-001
Hirschmann Test & Measurement
default L
Image may differ
Unit Price (€ / pc.)
52.717 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.717 €

Test equipment set, 972 342-001, Hirschmann Test & Measurement

Multimeter set for safety applications, as accessories for measuring instruments. - KLEPS 2600 safety clamp test probe with rotating wire pliers and flexible shaft for tapping pins and wires up to max. ø 4 mm. - AK 2 B Safety clamp for contact-safe clamping of thin wires, clamping range up to max. 9.5 mm pin diameter. - PL 2600 S Safety test lead with double-function safety test probe and 4 mm plug with straight outlet (length: 100 cm). - MLS WG 100/1 Safety test lead with 4 mm plug on both ends with straight or angled outlet (length: 100 cm). For further technical details please refer to the individual product data sheets.

Technical specifications
Suitable for Safety applications
Accessory Type test equipment kit
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for