MMS 2030 | Hirschmann Test & Measurement

Test equipment kit, for Safety applications, MMS 2030

Order No.: 86F7047
EAN: 4099891478315
MPN:
MMS 2030
972 341-001
Hirschmann Test & Measurement
default L
Image may differ
Unit Price (€ / pc.)
38.8535 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.8535 €

Test equipment set, 972 341-001, Hirschmann Test & Measurement

Multimeter set for safety applications, as accessories for measuring instruments. - PRUEF 2700 Safety test tip with dual function. Tip for piercing oxide layers and 4 mm pin for contacting in 4 mm sockets. - KLEPS 2600 Safety clamp test probe with rotating wire cutter and flexible shaft for tapping pins and wires up to max. ø 4 mm. - MLS WG 100/1 Safety test lead with 4 mm plugs on both ends with straight or angled outlet (length:100cm). For further technical details please refer to the individual product data sheets.

Technical specifications
Suitable for Safety applications
Accessory Type test equipment kit
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for