The 753 Process Calibrator combines the functions of multiple instruments: Giving, simulating and measuring pressure, temperature and electrical signals in one rugged handheld calibrator. The instrument features a new improved graphic display, a Li-ion battery for longer operating times, a USB port and new accessories to complete the package.
For documentation, the 753 automates calibration procedures and records your data. And, of course, it helps you meet the requirements of demanding standards and regulations such as ISO 9000, FDA, EPA and OSHA.
Resolution | 0.01 mV | |
Width | 136 mm | |
Length | 245 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Voltage | 50 V | |
Depth | 63 mm |
Country of origin | US |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available