MK14-1A84B-500W | Standex Electronics
Proximity switch, built-in mounting, 1 Form A (N/O), 10 W, 400 V (DC), 0.5 A, MK14-1A84B-500W
Proximity switches with reed contacts, type Standex-Meder MK14-1A84B-500W.
Contact. NO; Breaking capacity: max. 10 W. Switching voltage: max. 400 VDC. Switching current: max. 0.5 A. On-state current: max. 1.0 A. Contact resistance: max. 150 mohm. Breakdown voltage: min. 700 VDC. Excitation (contact not modified): 10 to 15 AW. Termination: 2 x 0.14 mm² stranded wires, 500 mm length.
Type: MK14-1A84B-500W, proximity switch
Connection | stranded wires | |
Version | reed sensor | |
diameter | 4 mm | |
Length | 25.5 mm | |
Assembly | built-in mounting | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 400 V | |
switching current | 0.5 A | |
Contact resistance | 150 mΩ |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |