Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Proximity switch, 10 V·A, Changeover, 0.5 A

  • Breaking capacity: 10 W
  • switching current: 0.5 A
  • On-state current: 0.5 A

Order No. 30 G 263

Manufacturer name

Meder

Series

MK11

Manufacturer No.

MK11-1C90C-500W
9113903054

piece
Total

€ 1,011.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100
Price* per piece € 10.115
product.detail.add.UNDEFINED

Technical features

10 W
0.5 A
0.5 A
35 at
290 mΩ
58 at
80 °C
-30 °C
0.7 ms
1.5 ms

Manufacturer information

Manufacturer name Meder
Series MK11
Manufacturer number MK11-1C90C-500W
9113903054
Country of origin Czech Republic
Customs tariff number 85365080
The above illustration may deviate
Näherungsschalter mit Reedkontakt StandexMeder MK11 aus Edelstahl. Kontakt: Wechsler, Schaltleistung: max. 10 W, Schaltspannung: AC/DC max. 175 V, Transportstrom: max. 1 A, Sensorwiderstand: 290 mOhm, Anschluss: Flachbandkabel 3 x 0,14 mm², 500 mm lang, Zentralbefestigung: Feingewinde M 5 x 0,5.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK free
    PFOS free
    SVHC free (Date not available)
Other versions