Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Proximity switch, 10 V·A, NC contact, 0.5 A

  • Breaking capacity: 10 W
  • switching current: 0.5 A
  • On-state current: 0.5 A

Order No. 30 G 260

Manufacturer name

Meder

Series

MK11

Manufacturer No.

MK11-1B90B-600W
9112902064

piece
Total

€ 13.57
There are 95 piece in stock
Delivery:

scale from 1 from 5 from 10 from 20
Price* per piece € 13.566 € 12.257 € 11.543 € 10.829
product.detail.add.UNDEFINED

Technical features

10 W
0.5 A
0.5 A
22 at
350 mΩ
41 at
70 °C
-5 °C
0.7 ms
1.5 ms

Manufacturer information

Manufacturer name Meder
Series MK11
Manufacturer number MK11-1B90B-600W
9112902064
Country of origin Czech Republic
Customs tariff number 85365080
The above illustration may deviate

Näherungsschalter mit Reedkontakt StandexMeder MK11 aus Edelstahl. Kontakt: Öffner, Schaltleistung: max. 10 W, Schaltspannung: AC/DC max. 175 V, Transportstrom: max. 0,5 A, Sensorwiderstand: 350 mOhm, Anschluss: Flachbandkabel 2 x 0,14 mm², 500 mm lang, Zentralbefestigung: Feingewinde M 5 x 0,5.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK free
    PFOS free
    SVHC free (Date not available)
Other versions