sensor
type: 59140-1-S02-A
Contact type: NO. Contact load: max. 10 W. Switching voltage: max. 200 VDC. Switching current: max. 0.5 A. Dielectric strength: min. 250 VDC. Contact resistance: max. 0.2 ohm. Response/release time: 1.0/1.0 ms. Operating temperatures: - 40 to +105 °C. Certifications: UL.
sensing range: 11.5 mm
Connection | stranded wires | |
Version | reed sensor | |
Detection range | 11.5 mm | |
Length | 23 mm | |
Assembly | Surface mounting | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 200 V | |
switching current | 0.5 A | |
Contact resistance | 200 mΩ |
Country of origin | CN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
29G315
Manufacturer SKU:
57140-000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available