59140-010 | Littelfuse

Proximity switch, Surface mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, Detection range 7.5-11.5 mm, 59140-010

Order No.: 29G310
EAN: 4099889448122
MPN:
59140-010
Series: 59140
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
6.2118 € *
Available: 282 pcs.
Leadtime: 13 Weeks **
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
10 pcs.
5.4740 €
100 pcs.
4.7957 €
250 pcs.
4.6172 €
1000 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale

sensor

type: 59140-010

contact type: NO

contact load: max. 10 W

switching voltage: max. 200 VDC

switching current: max. 0.5 A

dielectric strength: min. 250 VDC

contact resistance: max. 0.2 ohm

response/release time: 1.0/1.0 ms

operating temperatures: - 40 to +105 °C

certifications: UL

sensing range: fixed switching distance between from 7.5 to 11.5 mm

Technical specifications
Connection stranded wires
Version reed sensor
Detection range 7.5-11.5 mm
Length 23 mm
Assembly Surface mounting
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
switching current 0.5 A
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 29G315

Manufacturer SKU:

 57140-000

 

Available: 0 pcs. Next delivery: 298 pcs. on 2024-08-22 Leadtime: 14 Weeks **
3.32 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3201 €
10 pcs.
2.9155 €
100 pcs.
2.5585 €
250 pcs.
2.4633 €
1000 pcs.
2.3086 €
Variations
Detection range
Breaking capacity
Latching switching function
Version
Length
Contact resistance
switching current
Assembly
Connection
Switching Voltage (DC)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Detection range
Breaking capacity
Latching switching function
Version
Length
Contact resistance
switching current
Assembly
Connection
Switching Voltage (DC)