59165-1-S-00-A | Littelfuse
Proximity switch, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, Detection range 7.5 mm, 59165-1-S-00-A
Unit Price (€ / pc.)
2.7251 € *
Available: 885 pcs.
Leadtime: 15 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
25 pcs.
2.3205 €
100 pcs.
2.1420 €
250 pcs.
2.0349 €
1000 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Proximity switches with reed contacts, type Hamlin 59165-.
Sensor; Contact type: NO. Contact rating: max. 10 W. Switching voltage: max. 200 VDC. Switching current: max. 0.5 A. Dielectric strength: min. 250 VDC. Contact resistance: 0.2 ohm. Response/release time: 1.0/1.0 ms. Operating temperatures: –40 to +105 °C.
Type: 59165-1-S-00-A, sensing range 7.5 mm
Technical specifications
Connection | axial | |
Version | reed switche | |
Detection range | 7.5 mm | |
Length | 40.39 mm | |
Assembly | PCB mounting | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 200 V | |
switching current | 0.5 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |