59025-1-S-02-A | Littelfuse

Proximity switch, built-in mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, Detection range 8 mm, 59025-1-S-02-A

Order No.: 29G2206
EAN: 4099889447859
MPN:
59025-1-S-02-A
Series: 59025
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 648 pcs.
Leadtime: 13 Weeks **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
4.9385 €
100 pcs.
4.3435 €
250 pcs.
4.1650 €
1000 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale

Proximity switches with reed contacts, type Hamlin 59025-.

Sensor; Contact type: NO or CO. Connection type: PVC cable, 300 mm. Certification: UL.

NO contact function with max. 200 VDC switching voltage.

Contact rating: max. 10 W. Switching voltage: max. 200 VDC. Switching current: max. 0.5 A. Dielectric strength: min. 250 VDC. Contact resistance: max. 0.2 ohm. Response/release time: max. 1.0/1.0 ms. Operating temperatures: –40 to +105 °C. Note: type 59025-010 with fixed switching distance between 4.0 and 8.0 mm, depending on the manufacturer.

Type: 59025-1-S-02-A, sensing range 8.0 mm

Technical specifications
Connection stranded wires
Version reed sensor
diameter 6.22 mm
Detection range 8 mm
Length 25.4 mm
Assembly built-in mounting
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
switching current 0.5 A
Contact resistance 200 mΩ
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 29G222

Manufacturer SKU:

 57025-000

 

Available: 822 pcs. Leadtime: 14 Weeks **
6.12 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1166 €
10 pcs.
5.3788 €
100 pcs.
4.7243 €
250 pcs.
4.5458 €
1000 pcs.
4.2483 €
Variations
Breaking capacity
Detection range
Latching switching function
switching current
Assembly
Connection
Switching Voltage (DC)
Version
diameter
Switching Voltage (AC)
Length
Contact resistance
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Detection range
Latching switching function
switching current
Assembly
Connection
Switching Voltage (DC)
Version
diameter
Switching Voltage (AC)
Length
Contact resistance
Degree of protection (IP)