166-40305 | HellermannTyton

Spiral protective hose, inside Ø 26.5 mm, outside Ø 33.1 mm, BR 140 mm, PVC, gray

Order No.: 91F4393
EAN: 4031026326580
MPN:
166-40305
PSRSC32 PVC GY 30
Series: HelaGuard PSRSC
HellermannTyton
default L
Image may differ
Unit Price (€ / mtr.)
16.0055 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
16.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
16.0055 €

PSRSC conduit, 166-40305, HELLERMANN TYTON

Spiral-reinforced PVC conduit.

FEATURES

  • Flexible
  • Easy to clean outside surface
  • Easy to feed cables into conduit
  • Self-extinguishing

Technical details

  • Min. Temperature: -5°C
  • Max. Temperature: 70°C
  • Material: Polyvinyl Chloride
  • Color: gray
Technical specifications
Outer diameter 33.1 mm
Bending radius 140 mm
Colour gray
Flame-retardant No
Inner diameter 26.5 mm
Material PVC
max. operating temperature 70 °C
min. operating temperature -5 °C
Nominal width 32 mm
Degree of protection (IP) IP68
Logistics
Country of origin GB
Customs tariff number 39173200
Original Packaging Reel with 30 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal width
Outer diameter
Bending radius
Inner diameter
Material
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal width
Outer diameter
Bending radius
Inner diameter
Material
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)