FGB135 | SEPA
Protective metal grille, FG, Protective metal grille, 135 mm
Order No.: 82B302
EAN: 4099889487435
MPN:
FGB135
Unit Price (€ / pc.)
2.5347 € *
Available: 34 pcs.
Leadtime: 1 Week **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
25 pcs.
2.1539 €
100 pcs.
1.9992 €
250 pcs.
1.8921 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective metal grilles, for fans, type SEPA FGB.
With core cover
Technical specifications
Version | metal protection grille | |
Width | 135 mm | |
Height | 5 mm | |
Length | 135 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73262000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |