FGA92 | SEPA

Protective metal grille, FG, Protective metal grille, 92 mm

Order No.: 82B301
EAN: 4099889487428
MPN:
FGA92
SEPA
default L
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.4994 €

Protective metal grilles for fans, type SEPA FGA.

With core cover

Technical specifications
Version metal protection grille
Width 92 mm
Length 92 mm
Logistics
Country of origin CN
Customs tariff number 73262000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Version
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Version
Height
Protective metal grille, FG, Protective metal grille, 80 mm
Order No.:
 82B300
Manufacturer:
 SEPA
Manufacturer SKU:
 FGA80
Available: 15 pcs. Leadtime: 1 Week **
Total Price: 1.64 € *
1 pcs.
1.6422 €
25 pcs.
1.3923 €
100 pcs.
1.2971 €
250 pcs.
1.2257 €
1000 pcs.
1.1186 €
80 mm
80 mm
metal protection grille
5.5 mm