FGA80 | SEPA

Protective metal grille, FG, Protective metal grille, 80 mm

Order No.: 82B300
EAN: 4099889487411
MPN:
FGA80
SEPA
default L
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
25 pcs.
1.3923 €
100 pcs.
1.2971 €
250 pcs.
1.2257 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective metal grilles for fans, type SEPA FGA.

With core cover

Technical specifications
Version metal protection grille
Width 80 mm
Height 5.5 mm
Length 80 mm
Logistics
Country of origin CN
Customs tariff number 73262000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Version
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Version
Height
Protective metal grille, FG, Protective metal grille, 80 mm
Order No.:
 82B300
Manufacturer:
 SEPA
Manufacturer SKU:
 FGA80
Available: 15 pcs. Leadtime: 1 Week **
Total Price: 1.64 € *
1 pcs.
1.6422 €
25 pcs.
1.3923 €
100 pcs.
1.2971 €
250 pcs.
1.2257 €
1000 pcs.
1.1186 €
80 mm
80 mm
metal protection grille
5.5 mm