FG120 | SEPA
Protective metal grille, FG, Protective metal grille, 120 x 120 mm, FG120, SEPA
Unit Price (€ / pc.)
1.1662 € *
Available: 1,557 pcs.
Leadtime: 1 Week **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
2500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective metal grilles for fans, type SEPA FG.
Made of chromed steel wire, for fan size 120 x 120 mm.
Technical specifications
Version | metal protection grille | |
Width | 120 mm | |
Height | 5.5 mm | |
Length | 120 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73262000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |