FG80 | Panasonic

Metal fan grille, 80 x 80 mm, steel, ASFN88001

Order No.: 82B2848
EAN: 4099889487343
MPN:
FG80
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
7.6755 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
10 pcs.
6.7592 €
100 pcs.
5.9262 €
250 pcs.
5.7001 €
1000 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal fan grilles, 80 x 80 mm, type Panasonic ASFN88001.

5 rings; Certification: UL/CSA. Material: steel, D 1.6 mm.

Type: ASFN88001, metal fan grille

Technical specifications
Version metal protection grille
Width 80 mm
Height 5.5 mm
Length 80 mm
Logistics
Country of origin CN
Customs tariff number 73262000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes