LZ 28 | ebm-papst
Protective grille, LZ, Protective metal grille, 60 mm, LZ28, ebm-papst
Unit Price (€ / pc.)
7.2114 € *
Available: 2,666 pcs.
Leadtime: 9 Weeks **
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.3427 €
100 pcs.
5.5692 €
250 pcs.
5.3431 €
1000 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective grilles for fans, type ebm-papst LZ 28.
Made of 1.6 mm steel wire, welded and chromed, suitable for series 600 or similar.
Technical specifications
Version | metal protection grille | |
Width | 60 mm | |
Length | 60 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |