LZ 26 | ebm-papst
Protective grille, LZ, Protective metal grille, 5 mm, LZ26, ebm-papst
Unit Price (€ / pc.)
16.9218 € *
Available: 457 pcs.
Leadtime: 15 Weeks **
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
10 pcs.
14.8869 €
50 pcs.
13.8873 €
150 pcs.
13.2685 €
500 pcs.
12.5902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective grilles for fans, type ebm-papst LZ 26.
Made of 1.4 mm steel wire, welded and galvanized, suitable for series 6000 or similar.
Technical specifications
Version | metal protection grille | |
Width | 172 mm | |
Length | 172 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |