LZ 30 P | ebm-papst
Protective grille, LZ, Protective plastic grille, 119 mm, LZ30P, ebm-papst
Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.2003 €
100 pcs.
4.5696 €
250 pcs.
4.3911 €
1000 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective grilles for fans, type ebm-papst LZ 30 P.
Made of glass fiber-reinforced plastic (PPO), compliant with requirements to DIN 31001, suitable for series 4000 and 9000 or similar.
Technical specifications
Version | plastic protection grille | |
Width | 119 mm | |
Length | 119 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |