LZ 20 | ebm-papst
Protective grille, LZ20, Protective metal grille, 119 mm, ebm-papst
Order No.: 90B151
EAN: 4099889487671
MPN:
LZ 20
9920020000
Unit Price (€ / pc.)
6.5450 € *
Available: 58 pcs.
Leadtime: 3 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
5.7715 €
100 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective grilles for fans, type ebm-papst LZ 20.
Made of 1.5 mm steel wire, welded, and rust protected, suitable for series 4000 or similar.
Technical specifications
Version | metal protection grille | |
Width | 119 mm | |
Length | 119 mm |
Download
Logistics
Country of origin | HK |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |