Protective caps for hex nuts, type 061..0908.
Made of cadmium-free polyethylene.
Version | protective cap | |
Outer diameter | 16.8 mm | |
Colour | white | |
Spindle drive type | external hexagon | |
Thread size | M8 | |
Height | 15 mm | |
Material | polyethylene | |
spanner size | 13 mm |
Country of origin | FR |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available