0610020901VR | Nuts, Washers, Rings
Protective cap, M4, W 7 mm, H 8.3 mm, outer Ø 9 mm, polyethylene, 0610020901VR
Order No.: 16H7842
EAN: 4099889502220
MPN:
0610020901VR
Unit Price (€ / pc.)
0.1166 € *
Available: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1166 €
1000 pcs.
0.0904 €
5000 pcs.
0.0750 €
10000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap for hex nuts
Made of cadmium-free polyethylene.
Technical specifications
Version | protective cap | |
Outer diameter | 9 mm | |
Colour | black | |
Spindle drive type | external hexagon | |
Thread size | M4 | |
Height | 8.3 mm | |
Material | polyethylene | |
spanner size | 7 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |