5.05.800.027/0000 | RAFI

Protective cap, (L x W x H) 23.5 x 24 x 13.5 mm, for pushbutton switch, 5.05.800.027/0000

Order No.: 12G5942
EAN: 4099889324266
MPN:
5.05.800.027/0000
Series: LUMOTAST 75
RAFI
default L
Image may differ
Unit Price (€ / pc.)
16.3387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
10 pcs.
14.3871 €
50 pcs.
13.3994 €
150 pcs.
12.8044 €
500 pcs.
12.1618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding protective flaps (translucent hinge covers), type 5.05.800.

Cover only for rectangular design 3

Technical attributes (type, type of contact (NC, NO), contact function): 5.05.800.027/0000, protective flap, design 3

Technical specifications
Width 24 mm
Suitable for pushbutton switch
Height 13.5 mm
Length 23.5 mm
Accessory Type protective cap
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes