203.089.011 | Marquardt
Protective cap, (L x W x H) 25 x 19 x 8 mm, transparent, for rocker switch, 203.089.011
Order No.: 11G254
EAN: 4099889322774
MPN:
203.089.011
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Next delivery: 258 pcs. on 2024-05-10
Leadtime: 10 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9996 €
50 pcs.
0.8687 €
250 pcs.
0.7616 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding protective caps, type 203.089.011.
Made of translucent PVC, for protection against the ingress of dust and water
Technical attributes (type, connection type, figure): 203,089,011, safety cap
Technical specifications
Width | 19 mm | |
Colour | transparent | |
Suitable for | rocker switch | |
Height | 8 mm | |
Length | 25 mm | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39042200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |