Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Protective cap for circular connector, Plug, Screw locking, M12, Loop

  • Degree of protection: IP 67 
  • Material: PA GF 
Order No. 74 F 589
Manufacturer No. 43-16214
piece
Total

€ 13.21
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10
Price* per piece € 1.3209
product.detail.add.UNDEFINED
suitable for Plug
Type of locking Screw locking, M12
Type of mounting Loop
Degree of protection IP 67
Material PA GF
The above illustration may deviate
Other versions