Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Protective cap for circular connector, Plug, Screw locking, M8, Loop

  • Type of locking: Screw locking, M8
  • Degree of protection: IP 67
  • Material: PA GF

Order No. 74 F 541

Manufacturer name

CONEC

Manufacturer No.

42-11775

piece
Total

€ 595.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500
Price* per piece € 1.19
product.detail.add.UNDEFINED

Technical features

Screw locking, M8
IP 67
PA GF

Manufacturer information

Manufacturer name CONEC
Manufacturer number 42-11775
Country of origin Germany
Customs tariff number 84735080
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions