SCF | Neutrik

Protective cap, black, Plastic

Order No.: 70F1896
EAN: 4099889860320
MPN:
SCF
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
1.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9278 €

Corresponding dust protection caps, type SC.

Made of plastic; Color: black.

Type: SCF, dust protection cap for XLR panel sockets

Technical specifications
Suitable for panel socket
Accessory Type protective cap
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Protective cap, black, Plastic
Order No.:
 70F1896
Manufacturer:
 Neutrik
Manufacturer SKU:
 SCF
Available: 50 pcs. Leadtime: 2 Weeks **
Total Price: 1.93 € *
1 pcs.
1.9278 €
panel socket
protective cap
Protective cap, black, Plastic
Order No.:
 70F1894
Manufacturer:
 Neutrik
Manufacturer SKU:
 SCM
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.93 € *
1 pcs.
1.9278 €
panel plug
protective cap