Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Programmable time switch

Order No. 06 N 8853

Manufacturer name

Müller

Manufacturer No.

SC 98.40 KNX
23115

piece
Total

€ 178.50
There are 2 piece in stock
Delivery:

scale from 1
Price* per piece € 178.50
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Müller
Manufacturer number SC 98.40 KNX
23115
GTIN 4022709231154
Country of origin Germany
Customs tariff number 91070000
The above illustration may deviate

 

Programmable timers, type SC 98.

For panel mounting, with front key function, switch-off warning and external input. Permanent by-date mode, manual override, automatic sorting of switching times when reading out, custom block programming of weekdays, automatic summer time changeover. LCD: high-resolution, field of vision 12.8 cm². Supply voltage: 230 V/50 to 60 Hz. Power consumption: approx. 2.0 VA. Breaking capacity per channel: 10 A/250 VAC. Output: electrically isolated. Contact type: CO. Contact gap: max. 3.0 mm (µ). Power reserve: approx. 6 years. Accuracy: ±1.0 s/day in quartz mode. Memories: 300. Shortest switching interval: 1.0 minute, 1.0 s for pulse mode. Operating temperatures: –30 to +55 °C. Outer dimensions: 45 x 71.5 x 58 mm. Connections: screw terminals.

 

With KNX bus, type SC 98.. knx.

Connecting voltage: via KNX bus. Switching functions: On, Off, pulse, cycle, annual program

 

Type: SC 98.40 knx, programmable timer, 4 channels

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products