SC 18.10 EASY 230 V | Hugo Müller

Programmable time switch

Order No.: 06N8817
EAN: 4022709222749
MPN:
SC 18.10 EASY 230 V
22274
Hugo Müller
default L
Image may differ
Unit Price (€ / pc.)
61.6539 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
61.65 € *
Price list
Quantity
Price per unit*
1 pcs.
61.6539 €
5 pcs.
57.9530 €
15 pcs.
55.7277 €
50 pcs.
53.2644 €
150 pcs.
51.0510 €
*incl. VAT plus shipping costs
**Subject to prior sale

Programmable timers, type Müller SC 18.10 easy.

Technical specifications
Version time switch
Display Yes
Assembly DIN rail
Rated voltage 230 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Display
Version
Assembly
Rated voltage
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Display
Version
Assembly
Rated voltage
Degree of protection (IP)
Programmable time switch
Order No.:
 06N8817
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 SC 18.10 EASY 230 V
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 61.65 € *
1 pcs.
61.6539 €
5 pcs.
57.9530 €
15 pcs.
55.7277 €
50 pcs.
53.2644 €
150 pcs.
51.0510 €
Yes
time switch
DIN rail
230 V
IP20
Programmable time switch
Order No.:
 06N8909
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 SC 18.20 EASY 230 V
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 98.95 € *
1 pcs.
98.9485 €
Yes
time switch
DIN rail
230 V
IP20