SC 44.21 PRO4 230 V | Hugo Müller

Programmable time switch

Order No.: 06N8812
EAN: 4022709210562
MPN:
SC 44.21 PRO4 230 V
21056
Hugo Müller
default L
Image may differ
Unit Price (€ / pc.)
112.7525 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
112.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.7525 €

Programmable timers, type SC 44.. pro.

For panel mounting (tensioning bracket, cut-out 68 x 68 mm) and wall mounting; Features: 46 memories. Breaking capacity per channel: 16 A. Daily and weekly program, switching functions On, Off or pulse (pulse duration 1.0 s to 59.59 minutes), Permanent date/holiday switching program, shortest switching interval 1.0 min, manual permanent switching/switch override, automatic switching time sorting during read-out, user-specific block programming, automatic daylight saving time. Switching functions (electrically isolated): channel 1 = changeover contact, channel 2 x NO contacts. Operation; 230 VAC/50 to 60 Hz. Power consumption: approx. 1.5 VA. Contact material: AgNi. Timebase: quartz. Power reserve: 6.0 years (depending on the lithium battery) . Tolerance: approx. ±1.0 s/day. Display: LCD with 12.8 cm² viewing area. Ambient temperatures: –10 to +55 °C. Dimensions: 72 x 72 mm. Connection: screw terminals. Degree of protection: IP 20 to DIN 60529.

Type: SC 44.21 pro, programmable timer, 2 channels

Technical specifications
Version time switch
Display Yes
Rated voltage 230 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Display
Version
Assembly
Rated voltage
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Display
Version
Assembly
Rated voltage
Degree of protection (IP)
Programmable time switch SC 44.11 pro
Order No.:
 06N8810
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 SC 44.11 PRO4 230 V
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 89.20 € *
1 pcs.
89.2024 €
5 pcs.
83.8593 €
15 pcs.
80.6463 €
50 pcs.
77.0644 €
Yes
time switch
DIN rail
230 V
IP20
Programmable time switch
Order No.:
 06N8812
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 SC 44.21 PRO4 230 V
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 112.75 € *
1 pcs.
112.7525 €
Yes
time switch
230 V
IP20