SC 08.11 PRO 230 V | Hugo Müller
Programmable time switch
Programmable timers, type Müller SC 08.1.. pro.
For installation in distribution boards, daily and weekly program, manual override, automatic sorting of activation times during reading, user-specific block programming, permanent activation mode based on the date/holiday program, manual permanent activation, automatic daylight saving time, operating hours and pulse counter, security through PIN coding, LCD with 2 text rows, removable operating panel, text-based user menu, self-explanatory pictograms; Operating voltage: 230 V, 50/60 Hz. Power consumption: 0.7 W. Channel (electrically isolated): 1 x NO (opening gap < 3.0 mm). Breaking capacity: 16 A/250 VAC. Shortest switching interval: 1.0 min. Power reserve: approx. 6 years. Ambient temperatures: –30 to +50 °C. Dimensions (W x H x DT): 17.5 x 45 x 58 mm. Connection type: screw terminals (elevator type).
Type SC 08.11 pro.
As above; Switching functions: ON/OFF, permanent, pulse, holiday program
Type: SC 08.11 pro, programmable timer with 1 channel
Version | time switch | |
Display | Yes | |
Assembly | DIN rail | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
Customs tariff number | 91070000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |