10020067 | Fischer Elektronik
Extruded heatsink, 75 x 50 x 40 mm, 3.6 to 1.25 K/W, black anodized
Unit Price (€ / pc.)
15.3153 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Profile heatsinks for solid state relays, type Fischer SK 434 75 KL SSR 1.
Complete with mounting rail clip KL 35 and M 4 tapped holes in the heatsink.
Technical specifications
Version | profile heatsink | |
Width | 50 mm | |
Height | 40 mm | |
Length | 75 mm | |
Material | die-cast aluminum | |
Max. heat resistance | 3.6 K/W | |
Min. heat resistance | 1.25 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |