10021835 | Fischer Elektronik
Extruded heatsink, 37.5 x 30 x 17.5 mm, 11 K/W, black anodized
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Profile heatsinks, type Fischer SK 597.
Made of black anodized aluminum, no perforation.
Technical specifications
Version | extruded heatsink | |
Width | 30 mm | |
Height | 17.5 mm | |
Length | 37.5 mm | |
Material | die-cast aluminum | |
Max. heat resistance | 11 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |