G5V-1 24VDC | Omron

Relay, 1 Form C (NO/NC), 24 V (DC), 3.84 kΩ, 1 A, 60 V (DC), 125 V (AC), monostable, G5V-1 24VDC

Order No.: 29G8564
EAN: 4099889393446
MPN:
G5V-1 24VDC
G5V124DC
Series: G5V-1
Omron
default L
front L
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 10,250 pcs.
Leadtime: 21 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
25 pcs.
1.9754 €
100 pcs.
1.8326 €
250 pcs.
1.7255 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature signal relay, type Omron G5V-1.

Highly sensitive and sealed; Grid: 2.54 mm. Contact type: 1 CO. Contact material: silver, gold alloy. Switching voltage: max. 125 VAC/60 VDC. Switching current: max. 1.0 A. Breaking capacity: max. 62.5 VA/30 W. Contact resistance: max. 100 mohm. Coil power: 150 mW. Coil/contact dielectric strength: 1000 VAC (60 s). Response/release time: max. 5.0/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA.

Technical attributes (type, rated voltage, coil resistance (±10 %)): G5V-1 24VDC, 24 VDC, 3840 ohm

Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material Ag
Switching Voltage (AC) 125 V
Switching Voltage (DC) 60 V
switching current 1 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 3.84 kΩ
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
Grid
switching current
Contact material
Connection
Switching Voltage (DC)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
Grid
switching current
Contact material
Connection
Switching Voltage (DC)