1241.6824.1121000 | SCHURTER

Pushbutton switch, 2 pole, silver, illuminated  (red), 12 A/250 V, mounting Ø 19.1 mm, IP65, 1241.6824.1121000

Order No.: 12G2302
EAN: 4099889189223
MPN:
1241.6824.1121000
Series: MSM LA 19
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
44.9463 € *
Available: 10 pcs.
Next delivery: 20 pcs. on 2024-04-29
Leadtime: 9 Weeks **
Total Price:
44.95 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9463 €
10 pcs.
39.5556 €
20 pcs.
38.4727 €
40 pcs.
37.4017 €
160 pcs.
35.2359 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vandal resistant pushbuttons, with or without illumination, series MSM 19 LA and MSM 22 LA, type Schurter 1241.

Two-pole. Rugged device with high degree of protection against vandalism. Stainless steel. Visible switching state; Mounting diameter: 19 mm. Switching voltage: max. 250 VAC. Switching current: max. 12 A. Contact resistance: max. 100 mohm (1.0 A/12 VDC). Insulation resistance: min. 100 mohm (500 VDC). Lamp supply voltage: 24 VDC. Actuating force: 10 N/m. Actuating travel: 4.5 mm. Degree of protection at the front: IP 64. Protection against external mechanical stress (DIN EN 50102): IK 07. Operating temperatures: - 20 to +85 °C. Supplied with nut and O-ring.

With 19 mm mounting diameter, series MSM 19 LA, type 1241.

Technical attributes (type, signal lamp, illumination color): 1241.6824.1121000, illuminated ring, red

Technical specifications
Connection quick connection
Design round
Printed No
illuminated Yes
Installation diameter 19.1 mm
Actuator colour silver
Farbe der Beleuchtung red
contact surface silver-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 12 A/250 V
Protection class IP65
Vandal-proof Yes
Logistics
Country of origin DE
Customs tariff number 85365011
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Pin number
illuminated
Installation diameter
Farbe der Beleuchtung
Design
Actuator colour
Latching switching function
contact surface
Connection
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Pin number
illuminated
Installation diameter
Farbe der Beleuchtung
Design
Actuator colour
Latching switching function
contact surface
Connection