FDAP1F1282F15 | APEM

Pushbutton switch, 2 pole, black, illuminated  (red/green), 4 A/12 V, mounting Ø 24.2 mm, IP69K, FDAP1F1282F15

Order No.: 11G8623
EAN: 4099889187083
MPN:
FDAP1F1282F15
Series: FD
APEM
default L
front L
Image may differ
Unit Price (€ / pc.)
40.7218 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
40.7218 €

Double icon illuminated pushbuttons, latching and momentary, type APEM Serie FD.

Electable integrated icons and illumination colors. Thread socket assembly (Snap in mounting on inquiry); Breaking capacity: 4.0 A 12 VDC (silver contacts), 200 mA 12 VDC (gold-plated contacts). Contact resistance: max. 50 mohm (new state). Insulation resistance: 1.0 Gohm on 500 VDC. Degree of protection: threaded bushing IP 69K. Ambient temperatures: max. –40 °C to +75 °C.

Pushbutton switch with silver contacts.

Technical attributes (type, switching function, icons and colors): FDAP1F1282F15, E - A, "I" green, "O" red

Technical specifications
Connection solder connection
Design round
Printed Yes
illuminated Yes
Installation diameter 24.2 mm
Actuator colour black
Farbe der Beleuchtung red/green
contact surface silver-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 4 A/12 V
Protection class IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Latching switching function
contact surface
Pin number
Connection
Design
Actuator colour
illuminated
Installation diameter
Farbe der Beleuchtung
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Latching switching function
contact surface
Pin number
Connection
Design
Actuator colour
illuminated
Installation diameter
Farbe der Beleuchtung