Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Pressure regulator, 48.250.00.50.00, up to 5.0 bar, yes

Order No. 62 G 208

Manufacturer name

Kuhnke

Manufacturer No.

48.250.00.50.00

piece
Total

€ 57.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10
Price* per piece € 57.001 € 53.431
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Kuhnke
Manufacturer number 48.250.00.50.00
Country of origin Switzerland
Customs tariff number 84818059
The above illustration may deviate

Pressure regulators with G 1/8 fitting, type Kuhnke 48.250.00.

Pressure range: max. 10 bar. Housing material: galvanized brass, nickel-plated/plastic. Diaphragm: NBR, fabric-reinforced. Medium: non-aggressive media. Input: G 1/8 fitting. Output: connection 3 x G 1/8. Ambient temperatures: 0 to +60 °C.

 

Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 48.250.00.50.00, up to 5.0 bar, yes

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
These products may also interest you