48.250.00.10.00 | Kendrion Kuhnke

Pressure regulator, 48.250.00.10.00, up to 1.0 bar, yes

Order No.: 62G200
EAN: 4099891491734
MPN:
48.250.00.10.00
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
96.3781 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
96.38 € *
Price list
Quantity
Price per unit*
1 pcs.
96.3781 €
5 pcs.
90.5947 €
10 pcs.
84.2520 €
25 pcs.
78.3615 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure regulators with G 1/8 fitting, type Kuhnke 48.250.00.

Pressure range: max. 10 bar. Housing material: galvanized brass, nickel-plated/plastic. Diaphragm: NBR, fabric-reinforced. Medium: non-aggressive media. Input: G 1/8 fitting. Output: connection 3 x G 1/8. Ambient temperatures: 0 to +60 °C.

Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 48.250.00.10.00, up to 1.0 bar, yes

Technical specifications
Connection 1 x G 1/8 and 3 x G 1/8
Pressure range 10 bar
Pressure range of setting up to 1 bar
Medium non-aggressive media
Logistics
Country of origin IT
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pressure range of setting
Connection
Medium
Pressure range
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pressure range of setting
Connection
Medium
Pressure range
Pressure regulator, 48.250.00.10.00, up to 1.0 bar, yes
Order No.:
 62G200
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 48.250.00.10.00
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 96.38 € *
1 pcs.
96.3781 €
5 pcs.
90.5947 €
10 pcs.
84.2520 €
25 pcs.
78.3615 €
up to 1 bar
1 x G 1/8 and 3 x G 1/8
non-aggressive media
10 bar
Pressure regulator, 48.250.00.50.00, up to 5.0 bar, yes
Order No.:
 62G208
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 48.250.00.50.00
Available: 0 pcs. Leadtime: On Request **
Total Price: 96.18 € *
1 pcs.
96.1758 €
10 pcs.
84.6209 €
25 pcs.
81.7411 €
50 pcs.
79.4444 €
up to 5 bar
1 x G 1/8 and 3 x G 1/8
non-aggressive media
10 bar
Pressure regulator, 48.250.00.50.10, up to 5.0 bar, no
Order No.:
 62G210
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 48.250.00.50.10
Available: 0 pcs. Leadtime: On Request **
Total Price: 139.88 € *
1 pcs.
139.8845 €
up to 5 bar
1 x G 1/8 and 3 x G 1/8
non-aggressive media
10 bar
Pressure regulator, 48.250.00.10.10, up to 1.0 bar, no
Order No.:
 62G202
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 48.250.00.10.10
Available: 0 pcs. Leadtime: On Request **
Total Price: 110.31 € *
1 pcs.
110.3130 €
10 pcs.
97.0683 €
25 pcs.
93.7720 €
50 pcs.
91.1183 €
up to 1 bar
1 x G 1/8 and 3 x G 1/8
non-aggressive media
10 bar