FLUKE-719PRO 300G | Fluke

Fluke Pressure calibrator, FLUKE-719PRO 300G, 4353234

Order No.: 27K0551
EAN: 0095969673815
MPN:
FLUKE-719PRO 300G
4353234
Series: Fluke 719
Fluke
default L
Image may differ
Unit Price (€ / pc.)
5,588.24 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5,588.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,588.24 €

Fluke 719Pro Electric Pressure Calibrator sources, simulates, and measures mA signals and more. The 719Pro includes a full functioning loop calibrator that sources, simulates and mea-sures mA signals and more making it the ideal test tool for calibrating high accuracy transmit-ters, pressure switches and pressure gauges. Get the ultimate in measurement flexibility with the large backlit screen, which displays three parameters at once:

Pressure measurement from internal or external sensor

Sourced/simulated or measured mA values

Temperature measured by optional RTD probe

Technical specifications
Resolution 0.01 psi, 0.001 bar
Version Pressure calibrator
Accuracy ±0.035 %
max. operating temperature 50 °C
measurement range -12 to 300 psi, -0.8 to 20 bar
min. operating temperature -10 °C
Logistics
Country of origin US
Customs tariff number 90262080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
RTD PROBE Fluke 720RTD
Image may differ

Order No.:

 27K0286

Manufacturer SKU:

 FLUKE 720RTD

 

Available: 0 pcs. Leadtime: 2 Weeks **
473.62 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
473.62 €
Variations
Resolution
measurement range
Version
Accuracy
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resolution
measurement range
Version
Accuracy
min. operating temperature
max. operating temperature
Fluke Pressure calibrator, FLUKE-719PRO 150G, 4353229
Order No.:
 27K0552
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-719PRO 150G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 5,588.24 € *
1 pcs.
5,588.24 €
0.01 psi, 0.001 bar
-12 to 150 psi, -0.8 to 10 bar
Pressure calibrator
±0.035 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-719PRO 300G, 4353234
Order No.:
 27K0551
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-719PRO 300G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 5,588.24 € *
1 pcs.
5,588.24 €
0.01 psi, 0.001 bar
-12 to 300 psi, -0.8 to 20 bar
Pressure calibrator
±0.035 %
-10 °C
50 °C
Fluke Pressure calibrator, FLUKE-719PRO 30G, 4353218
Order No.:
 27K0553
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE-719PRO 30G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 5,588.24 € *
1 pcs.
5,588.24 €
0.001 psi, 0.0001 bar
-12 to 30 psi, -0.8 to 2 bar
Pressure calibrator
±0.035 %
-10 °C
50 °C