The Fluke 721Ex pressure calibrator is the ideal instrument for calibrating and measuring gas detection instruments and meters for hazardous areas. Thanks to the two separate pressure sensors, you can measure static pressure and differential pressure simultaneously with one instrument.
Features
Resolution | 0.01 psi, 0.001 bar | |
Version | Pressure calibrator | |
Accuracy | ±0.025 % | |
max. operating temperature | 45 °C | |
measurement range | -12 to 300 psi, -0.83 to 20 bar | |
min. operating temperature | -10 °C |
Customs tariff number | 90262020 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
27K0285
Manufacturer SKU:
FLUKE 700URTDA
Order No.:
27K0286
Manufacturer SKU:
FLUKE 720RTD
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available