FLUKE 721EX-3630 | Fluke

Fluke Pressure calibrator, FLUKE 721EX-3630, 4353473

Order No.: 27K0562
EAN: 0095969674058
MPN:
FLUKE 721EX-3630
4353473
Series: FLUKE 721EX
Fluke
default L
Image may differ
Unit Price (€ / pc.)
4,595.78 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,595.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,595.78 €

Pressure Calibrator, 4353473, Fluke

The Fluke 721Ex pressure calibrator is the ideal instrument for calibrations and measurements on gas measuring instruments and meters for hazardous areas. Thanks to the two separate pressure sensors, you can measure static pressure and differential pressure simultaneously with one instrument.

Features

  • Ideal for pressure calibration of gas measuring instruments and meters
  • Pt100 RTD input for temperature measurement (probe optional)
  • Switch test on both pressure inputs
Technical specifications
Resolution 0.1 psi, 0.01 bar
Version Pressure calibrator
Accuracy ±0.025 %
max. operating temperature 45 °C
measurement range 0 to 3000 psi, 0 to 200 bar
min. operating temperature -10 °C
Logistics
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
RTD PROBE Fluke 720RTD
Image may differ

Order No.:

 27K0286

Manufacturer SKU:

 FLUKE 720RTD

 

Available: 0 pcs. Leadtime: 2 Weeks **
473.62 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
473.62 €
Variations
Resolution
Accuracy
measurement range
Version
min. operating temperature
max. operating temperature
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resolution
Accuracy
measurement range
Version
min. operating temperature
max. operating temperature
Fluke Pressure calibrator, FLUKE 721EX-3630, 4353473
Order No.:
 27K0562
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-3630
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,595.78 € *
1 pcs.
4,595.78 €
0.1 psi, 0.01 bar
±0.025 %
0 to 3000 psi, 0 to 200 bar
Pressure calibrator
-10 °C
45 °C
Fluke Pressure calibrator, FLUKE 721EX-1610, 4353382
Order No.:
 27K0571
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-1610
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,565.24 € *
1 pcs.
3,565.24 €
0.01 psi, 0.001 bar
±0.025 %
-12 to 500 psi, -0.83 to 34.5 bar
Pressure calibrator
-10 °C
45 °C
Fluke Pressure calibrator, FLUKE 721EX-3615, 4353435
Order No.:
 27K0563
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-3615
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,595.78 € *
1 pcs.
4,595.78 €
0.1 psi, 0.01 bar
±0.025 %
0 to 1500 psi, 0 to 103.4 bar
Pressure calibrator
-10 °C
45 °C
Fluke Pressure calibrator, FLUKE 721EX-1650, 4353506
Order No.:
 27K0568
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-1650
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,565.24 € *
1 pcs.
3,565.24 €
0.1 psi, 0.01 bar
±0.035 %
0 to 5000 psi, 0 to 345 bar
Pressure calibrator
-10 °C
45 °C
Fluke Pressure calibrator, FLUKE 721EX-1605, 4353348
Order No.:
 27K0572
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-1605
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,565.24 € *
1 pcs.
3,565.24 €
0.01 psi, 0.001 bar
±0.025 %
-12 to 500 psi, -0.83 to 34.5 bar
Pressure calibrator
-10 °C
45 °C
Fluke Pressure calibrator, FLUKE 721EX-1603, 4353309
Order No.:
 27K0573
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-1603
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,595.78 € *
1 pcs.
4,595.78 €
0.01 psi, 0.001 bar
±0.025 %
-12 to 300 psi, -0.83 to 20 bar
Pressure calibrator
-10 °C
45 °C
Fluke Pressure calibrator, FLUKE 721EX-3650, 4353514
Order No.:
 27K0561
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-3650
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,595.78 € *
1 pcs.
4,595.78 €
0.1 psi, 0.01 bar
±0.035 %
0 to 5000 psi, 0 to 345 bar
Pressure calibrator
-10 °C
45 °C
Fluke Pressure calibrator, FLUKE 721EX-1601, 4353265
Order No.:
 27K0574
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-1601
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,796.10 € *
1 pcs.
3,796.10 €
0.001 psi, 0.0001 bar
±0.025 %
-12 to 100 psi, -0.83 to 6.9 bar
Pressure calibrator
-10 °C
45 °C
Fluke Pressure calibrator, FLUKE 721EX-3603, 4353311
Order No.:
 27K0566
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-3603
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,565.24 € *
1 pcs.
3,565.24 €
0.01 psi, 0.001 bar
±0.025 %
-12 to 300 psi, -0.83 to 20 bar
Pressure calibrator
-10 °C
45 °C
Fluke Pressure calibrator, FLUKE 721EX-1630, 4353464
Order No.:
 27K0569
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-1630
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,595.78 € *
1 pcs.
4,595.78 €
0.1 psi, 0.01 bar
±0.025 %
0 to 3000 psi, 0 to 200 bar
Pressure calibrator
-10 °C
45 °C
Fluke Pressure calibrator, FLUKE 721EX-3601, 4353276
Order No.:
 27K0567
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-3601
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,565.24 € *
1 pcs.
3,565.24 €
0.01 psi, 0.0001 bar
±0.025 %
-12 to 100 psi, -0.83 to 6.9 bar
Pressure calibrator
-10 °C
45 °C
Fluke Pressure calibrator, FLUKE 721EX-3610, 4353394
Order No.:
 27K0564
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-3610
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,565.24 € *
1 pcs.
3,565.24 €
0.1 psi, 0.001 bar
±0.025 %
0 to 1000 psi, 0 to 69 bar
Pressure calibrator
-10 °C
45 °C
Fluke Pressure calibrator, FLUKE 721EX-3605, 4353353
Order No.:
 27K0565
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-3605
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,565.24 € *
1 pcs.
3,565.24 €
0.01 psi, 0.001 bar
±0.025 %
-12 to 500 psi, -0.83 to 34.5 bar
Pressure calibrator
-10 °C
45 °C
Fluke Pressure calibrator, FLUKE 721EX-1615, 4353420
Order No.:
 27K0570
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 721EX-1615
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,595.78 € *
1 pcs.
4,595.78 €
0.1 psi, 0.001 bar
±0.025 %
0 to 1500 psi, 0 to 103.4 bar
Pressure calibrator
-10 °C
45 °C