The ideal instrument for custody transfer gas applications is the Fluke 721 Precision Pressure Calibrator. Thanks to two isolated pressure sensors, you can measure static pressure and differential pressure simultaneously with just one instrument.
Features
Resolution | 0.001 psi, 0.0001 bar | |
Version | Pressure calibrator | |
Accuracy | ±0.025 % | |
max. operating temperature | 50 °C | |
measurement range | -14 to 16 psi, -0.97 to 1.1 bar | |
min. operating temperature | -10 °C |
Country of origin | US |
Customs tariff number | 90262080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
27K0285
Manufacturer SKU:
FLUKE 700URTDA
Order No.:
27K0286
Manufacturer SKU:
FLUKE 720RTD
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available