EPB 6053 NI / SW | SCHÜTZINGER

2 mm socket, pin connection, mounting Ø 3.9 mm, black, EPB 6053 NI / SW

Order No.: 86F0011
EAN: 4099889674095
MPN:
EPB 6053 NI / SW
99013362
Series: EPB 6053
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
20 pcs.
0.8568 €
60 pcs.
0.7973 €
100 pcs.
0.7378 €
500 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory connector, EPB 6053 NI / SW, SCHÜTZINGE

The EPB 6053 NI / SW is a press-in socket for panels with a thickness of 4.0 mm.

Features

  • Press-in
  • High rated current
  • High rated voltage
  • Gold plated contacts
Technical specifications
Connection pin connection
Version socket
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Installation diameter 3.9 mm
Colour black
contact surface nickel-plated
Length 24.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Bag with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Connection
Installation diameter
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Connection
Installation diameter
2 mm socket, pin connection, mounting Ø 3.9 mm, black, EPB 6053 NI / SW
Order No.:
 86F0011
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 EPB 6053 NI / SW
Available: 23 pcs. Leadtime: On Request **
Total Price: 1.00 € *
1 pcs.
0.9996 €
20 pcs.
0.8568 €
60 pcs.
0.7973 €
100 pcs.
0.7378 €
500 pcs.
0.6783 €
black
2 mm
nickel-plated
socket
30 VAC/60 VDC
10 A
24.5 mm
pin connection
3.9 mm
2 mm socket, pin connection, mounting Ø 3.9 mm, red, EPB 6053 NI / RT
Order No.:
 86F0010
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 EPB 6053 NI / RT
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.86 € *
20 pcs.
0.8568 €
60 pcs.
0.7973 €
100 pcs.
0.7378 €
500 pcs.
0.6783 €
red
2 mm
nickel-plated
socket
30 VAC/60 VDC
10 A
24.5 mm
pin connection
3.9 mm