908 | Scissors and Shears
Precision shears
Order No.: 06L113
EAN: 4099891376000
MPN:
908
Unit Price (€ / pc.)
20.6941 € *
Available: 67 pcs.
Leadtime: 4 Weeks **
Total Price:
20.69 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6941 €
5 pcs.
18.6354 €
10 pcs.
16.7671 €
50 pcs.
15.0892 €
100 pcs.
14.4585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Medium-length precision shears, type 908.
Made of dull high-grade stainless steel, handles made of black break-proof ABS plastic; Length: 210 mm.
Type: 908, precision shears
Technical specifications
Version | precision scissor | |
Length | 210 mm | |
Material | stainless steel | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82130000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |